Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4055BM

CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4055BM.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

element14 APAC

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4055BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.35
Stock
13,695,130
164,279
Authorized Distributors
4
2
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder
Dimming
-
-
Number of Channels
4
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4055BM.

Related Parts

Texas InstrumentsCD4056BM96
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Texas InstrumentsCD4056BM
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Texas InstrumentsCD4056BMT
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Texas InstrumentsCD4543BM96
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
Texas InstrumentsCD4543BM
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
Texas InstrumentsCD74HC4511M96
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4055BM provided by its distributors.

CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LOGIC, BCD-7SEG DECODER/DVR, 16SOIC; Logic Type:BCD to 7 Segment Decoder / Driver; No. of Outputs:7; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Applications:Calculators and Meters, General Purpose Displays, Industrial Control Panels, Panel Meters; Logic IC Base Number:4055; Logic IC Family:CD4000; Logic IC Function:BCD-to-7 Segment Decoder with Display-Frequency Output; Output Current Max:5.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.