Texas Instruments CD4055BMT

CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4055BMT.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4055BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.47
Stock
155,598
266,022
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
7
7
Number of Circuits
-
-
Low Level Output Current
3.6 mA
3.6 mA
High Level Output Current
-1.9 mA
-1.9 mA
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
-
4

Related Parts

Texas InstrumentsCD4543BMT
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
17ns Single Phase 8 3 1 4.5V 5.5V 8mA 8mA SOIC-16 SMD, Adhesive Mount 10mm × 4mm × 1.5mm
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74HCT138DR
45ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 1.75mm(height)
23ns single-phase 8 1 1 2V 3.6V 4mA 4mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments CD4055BMT provided by its distributors.

CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125
Decoder/Driver Single 4-to-7 16-Pin SOIC T/R
ROHS3Compliant Surface Mount Obsolete BCD LCD Driver -55C~125C 3V~18V 40nA
IC BCD-7SEG DECODER/DVR 16-SOIC
IC, LOGIC, DRVR BCD-7, 16SO, RL250 - More Details
Liquid Crystal Driver, 7-Segment, CMOS, PDSO16
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
IC, LOGIC, DRVR BCD-7, 16SO, RL250; Logic Type:BCD to 7 Segment Decoder / Driver; No. of Outputs:7; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose Displays, Calculators and Meters, Wall and Table Clocks, Industrial Control Panels; Logic IC Base Number:4055; Logic IC Family:CD4000; Logic IC Function:BCD-to-7 Segment Decoder with Display-Frequency Output; Output Current Max:5.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.