Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4543BM

CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
$ 0.695
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4543BM.

Farnell

Datasheet17 pages11 years ago
Datasheet16 pages17 years ago
Datasheet16 pages17 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4543BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.303
$ 0.303
Stock
579,678
1,003,185
1,003,185
Authorized Distributors
3
6
6
Display Type
LCD
LCD
LCD
Output Current
6.8 mA
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
4
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4543BM.

Related Parts

Texas InstrumentsCD4543BM96
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
Texas InstrumentsCD4056BM96
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Texas InstrumentsCD4056BM
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4543BM provided by its distributors.

CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-7-Seg Latch/Decoder/Driver
Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16
TEXAS INSTRUMENTS CD4543BMLOGIC, BCD-7SEG LTCH/DEC/DVR, 16SOIC
1Digit Tube CD4543 7Segment display driver -3.33mA 3V 1.75mm -55C~125C
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC LCD Driver 16-SOIC
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC Tube
7 SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
40nA 7 BCD 3V~18V SOP-16 LCD Drivers ROHS
CD4543B CMOS BCD-TO-SEVEN-SEGMEN
LOGIC, BCD-7SEG LTCH/DEC/DVR, 16SOIC; Output Current:6.8mA; Propagation Delay:150ns; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4543; Logic IC Family:CD4000; Logic IC Function:BCD-to-7 Segment Latch / Decoder / Driver; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.