Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4056BM96

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4056BM96.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD4056BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.561
$ 0.561
Stock
1,109,840
496,561
496,561
Authorized Distributors
2
3
3
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4056BM96.

Related Parts

Texas InstrumentsCD4056BM
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Texas InstrumentsCD4055BM
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125
Texas InstrumentsCD4543BM96
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4056BM96 provided by its distributors.

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R / IC BCD-7SEG DECODER/DVR 16SOIC
DECODER/DRIVER, BCD TO 7 SEG, SOIC-16; Logic Family / Base Number: CD4056; Logic Type: BCD to 7 Segment Decoder / Driver; No. of Outputs: 7Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Vo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4056BM96 .