Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4056BM

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
$ 0.561
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4056BM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4056BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.496
$ 0.496
Stock
455,379
738,144
738,144
Authorized Distributors
3
3
3
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4056BM.

Related Parts

Texas InstrumentsCD4056BM96
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Texas InstrumentsCD4055BM
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125
Texas InstrumentsCD4056BME4
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Texas InstrumentsCD4543BM96
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4056BM provided by its distributors.

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD4056BM LOGIC, BCD-7SEG DECODER/DVR, 16SOIC
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC LCD Driver 16-SOIC
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC Tube
7 SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Liquid Crystal Driver, 7-Segment, CMOS, PDSO16
CD4056B CMOS BCD TO 7-SEGMENT LC
LOGIC, BCD-7SEG DECODER/DVR, 16SOIC; Logic Type:BCD to 7 Segment Decoder / Driver; No. of Outputs:7; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Applications:Calculators and Meters, General Purpose Displays, Industrial Control Panels, Panel Meters; Logic IC Base Number:4056; Logic IC Family:CD4000; Logic IC Function:BCD to 7 Segment Decoder / Driver with Strobed Latch Function; Output Current Max:5.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.