Texas Instruments CD4051BMT

20V, 8: 1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BMT.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

element14 APAC

HQonline

iiiC

CAD Models

Download Texas Instruments CD4051BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.182
Stock
177,642
1,177,509
1,177,509
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
20 ns
5 ns
5 ns
Turn-On Delay Time
720 ns
80 ns
80 ns
Turn-Off Delay Time
450 ns
230 ns
230 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Max Supply Current
-
600 µA
600 µA
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BMT.

Related Parts

Texas InstrumentsCD4051BM
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
Texas InstrumentsCD4051BM96
20V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD4051BM96G3
20V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
IC DATA SEL/MULTPL 1X8:1 16SOIC / Data Selector/Multiplexer 1 x 8:1 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4051BMT provided by its distributors.

20V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Logic - Signal Switches CMOS Sgl 8-Ch Ana Multipl/Dmultiplexer
Analog Multiplexer Single 8:1 16-Pin SOIC T/R
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
IC, ANALOG MUX/DMUX, 8 X 1, SOIC-16, FULL REEL
IC, LOGIC, 8CH (DE)MUX, 16SO, RL250 - More Details
CD4051B CMOS SINGLE 8-CHANNEL AN
IC, LOGIC, 8CH (DE)MUX, 16SO, RL250; Logic Type:Multiplexer; No. of Channels:8; Ratio:8:1; On State Resistance Max:1050ohm; Supply Voltage Range:3V to 20V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4051; Logic IC Family:CD4000; Logic IC Function:Single 8-Channel Analog Multiplexer / Demultiplexer with Logic-Level Conversion; On State Resistance Max:125ohm; Package / Case:SOIC; Ratio:1:8; Supply Voltage Max:18V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.