Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4049UBDE4

Cmos Hex Inverting Buffer/Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBDE4.
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBDE4.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet17 pages23 years ago

Newark

CAD Models

Download Texas Instruments CD4049UBDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.261
Stock
43,865
636,047
636,047
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
50 ns
50 ns
50 ns
Low Level Output Current
4.3 mA
25 mA
25 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBDE4.

Related Parts

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
50ns@ 15V,50pF 6 1 6 6 3V 18V 40mA Inverter 4000 10mA SOIC-16 SMD mount 1.5mm(height)
Texas InstrumentsCD4009UBM
CMOS hex inverting buffer/converter 16-SOIC -55 to 125
Texas InstrumentsCD4009UBMG4
CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
Texas InstrumentsCD4069UBMG4
CMOS Hex Inverter 14-SOIC -55 to 125
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD4049UBDE4 provided by its distributors.

Cmos Hex Inverting Buffer/Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBDE4.
4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDSO16
IC HEX BUFF/CONV INVERTER 16SOIC
Buffers & Line Drivers CMOS Hex Inverting Buffer/Converter
6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125
Buffer/Converter 6-CH Inverting CMOS 16-Pin SOIC Tube
CMOS HEX INVERTING BUFFER/CONVERTER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4049UBDE4.