Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4049UBCSJ

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4049UBCSJ.

IHS

Datasheet11 pages24 years ago
Datasheet10 pages24 years ago

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.266
Stock
237,523
1,945,353
1,945,353
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
85 ns
50 ns
50 ns
Low Level Output Current
35 mA
25 mA
25 mA
High Level Output Current
-8 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
15 V
20 V
20 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsCD74HC366QDRQ1
Buffer/Line Driver 6-CH Inverting 3-ST CMOS Automotive 16-Pin SOIC T/R
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
Texas InstrumentsSN74HCT14DR
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD74HCT14M
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs

Descriptions

Descriptions of onsemi CD4049UBCSJ provided by its distributors.

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
Buffers & Line Drivers Hex Inverting Buffer
IC INVERTER HEX 1INPUT 16SOP
3V 15V SOP-16 SMD mount 10.2mm*5.3mm*1.8mm
IC INVERTER 6CH 1-INP 16SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd