Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4069UBMG4

CMOS Hex Inverter 14-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4069UBMG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages23 years ago

CAD Models

Download Texas Instruments CD4069UBMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
966,052
2,741,127
2,741,127
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
50 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Related Parts

MC14069UBDR2G, HEX, OPEN DRAIN CMOS INVERTER, 3 - 18 V, 14-PIN SOIC
50ns@ 15V,50pF 6 1 6 6 3V 18V 40mA Inverter 4000 10mA SOIC-16 SMD mount 1.5mm(height)
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD4009UBMG4
CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
Texas InstrumentsCD4049UBDE4
Cmos Hex Inverting Buffer/Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBDE4.

Descriptions

Descriptions of Texas Instruments CD4069UBMG4 provided by its distributors.

CMOS Hex Inverter 14-SOIC -55 to 125
Lead Free MILITARY Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 18V 6.8mA
Buffer Logic IC; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.