Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4042BEE4

Latch, Clocked D; PDIP; Quad Clocked D Logic; 20V; 500MW; -55; +125; 5 (typ.)
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4042BEE4.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-97.20%

CAD Models

Download Texas Instruments CD4042BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.322
$ 0.322
Stock
68,837
864,100
864,100
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
500 ns
500 ns
500 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4042BEE4.

Related Parts

Texas InstrumentsCD4042BE
QUAD D LATCH 16-DIP D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP
Texas InstrumentsCD40175BEE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
ON SEMICONDUCTOR MC14174BCPG Flip-Flop, D, 160 ns, 15.5 MHz, 8.8 mA, DIP, 16 Pins
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4042BEE4 provided by its distributors.

LATCH, CLOCKED D; PDIP; QUAD CLOCKED D LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
CMOS Quad Clocked 'D' Latch 16-PDIP -55 to 125
CMOS QUAD CLOCKED 'D' LATCH 16-P D-Type Transparent Latch 1 Channel 4:4 IC Complementary 16-PDIP
20μA 40ns Antiphase,Non-inverting complementary 1 3V 18V 6.8mA D-Type Transparent Latch CD4000 6.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.