Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4042BDT

CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125
$ 0.577
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4042BDT.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4042BDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.332
$ 0.332
Stock
149,843
1,244,703
1,244,703
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
500 ns
500 ns
500 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
40 nA
40 nA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4042BDT.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Texas InstrumentsCD40175BM
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD40175BMT
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsCD40175BMTE4
4000/14000/40000 Series Positive Edge Triggered D Flip-flop Complementary Output PDSO16
MC14044BDR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 16-PIN SOIC
4099 Tube 4000B ACTIVE (Last Updated: 2days ago) latch circuit 400ns 8.8mA 8.8mA 450ns 2.4mm

Descriptions

Descriptions of Texas Instruments CD4042BDT provided by its distributors.

CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125
20μA 40ns Antiphase,Non-inverting Differential 4 3V 18V 6.8mA D-Type Transparent Latch CD4000 4 6.8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
LOGIC, QUAD D LATCH, 16SO, RL250; Latch Type:D Type; Output Current:6.8mA; Propagation Delay:40ns; No. of Bits:4; IC Output Type:Complementary; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4042; Logic IC Family:CD4000; Logic IC Function:Quad Clocked D-Type Latch; Output Type:Standard; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.