Texas Instruments CD40175BMTE4

4000/14000/40000 Series Positive Edge Triggered D Flip-flop Complementary Output PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40175BMTE4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments CD40175BMTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.369
Stock
22,842
230,209
230,209
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
4
6
6
Propagation Delay
400 ns
300 ns
300 ns
Frequency
14 MHz
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail
Tape & Reel (TR) 4175 e4 4000B flip flop 2.05mm 3V 120ns @ 15V 50pF 14MHz
Texas InstrumentsCD4076BM
Texas Instruments Flip-Flop, Positive Edge Trigger, Quad Element, Single-Ended I/O, 16-Pin
Texas InstrumentsCD4076BMT
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsSN74LV175ADR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD40175BMTE4 provided by its distributors.

4000/14000/40000 Series Positive Edge Triggered D Flip-flop Complementary Output PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
CMOS Quad D-Type Flip-Flop 16-SOIC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.