Texas Instruments CD4028BEE4

CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-PDIP -55 to 125
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4028BEE4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+1.18%

CAD Models

Download Texas Instruments CD4028BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.474
Stock
72,046
1,974,351
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
1
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4028BEE4.

Related Parts

Texas InstrumentsCD4028BE
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
Texas InstrumentsCD4511BE
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube / IC 7-SEG LED DECOD/DRVR 16-DIP
Texas InstrumentsSN74HC42N
Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of Texas Instruments CD4028BEE4 provided by its distributors.

CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-PDIP -55 to 125
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
CMOS BCD-TO-DECIMAL OR BINARY-TO
Switch Logic IC; Logic Family:CD4000; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-55°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD4028BEE4