Texas Instruments CD4020BNSRG4

CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4020BNSRG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments CD4020BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
Stock
52,874
350,594
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4020BNSRG4.

Descriptions

Descriptions of Texas Instruments CD4020BNSRG4 provided by its distributors.

CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125
Tape & Reel (TR) Active e4 CD4020 logic counter 360ns 5.3mm 5V 1.5mA
Counter/Divider Single 14-Bit Binary UP 16-Pin SOP T/R
Negative Edge 3V~18V 14 1 24MHz SO-16-208mil Counters / Dividers ROHS
Logic - Counters CMOS 14-St Ripple- Carry Binary
IC GPIO EXPANDER I2C 8CH 20QFN
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.