Texas Instruments CD4019BMT

CMOS Quad AND/O Select Gate 16-SOIC -55 to 125
$ 0.601
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4019BMT.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4019BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.257
$ 0.257
Stock
7,989,526
324,803
324,803
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, OR
AND, OR
AND, OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
120 ns
120 ns
120 ns
Low Level Output Current
4.2 mA
1.5 mA
1.5 mA
High Level Output Current
-4.2 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
40 nA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4019BMT.

Related Parts

Texas InstrumentsCD4019BM
TEXAS INSTRUMENTS CD4019BM AND / OR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-16
Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
Texas InstrumentsCD4081BM
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.

Descriptions

Descriptions of Texas Instruments CD4019BMT provided by its distributors.

CMOS Quad AND/O Select Gate 16-SOIC -55 to 125
Logic Gate CD4000 AND/OR, 120ns, Single-Ended, 1-2-4-4 Ch, 3V-18V, 6.8mA, SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
AND/OR GATE, QUAD, 2 I/P, SOIC-16
AND/OR Gate 4-Element 2-IN CMOS 16-Pin SOIC T/R
IC QUAD AND/OR SELCT GATE 16SOIC
IC AND/OR GATE 4-CIR 2-IN 16SOIC
IC, LOGIC, QUAD AND/OR, 16SO, RL250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.