Texas Instruments CD4070BM

XOR Gate CD4000 3V-18V 3.4mA Prop Delay 100ns@15V, 50pF SOIC-14 SMD 1.75mm H
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4070BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.92%

CAD Models

Download Texas Instruments CD4070BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.232
$ 0.232
Stock
456,326
978,336
978,336
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
50 ns
350 ns
350 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4070BM.

Related Parts

Texas InstrumentsCD4070BM96
XOR Gate CD4000 100ns@15V 50pF Push-Pull 3V-18V 3.4mA SOIC-14 SMD Adhesive Mount 1.75mm H
Texas InstrumentsCD4030BM
TEXAS INSTRUMENTS CD4030BM XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4071BM96
4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4070BM provided by its distributors.

XOR Gate CD4000 3V-18V 3.4mA Prop Delay 100ns@15V,50pF SOIC-14 SMD 1.75mm H
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
4000 Cmos, Smd, 4070, Soic14, 18V; Logic Family/Base Number:Cd4070; Logic Type:Xor; Output Current:6.8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4070BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4070BM .