Texas Instruments CD4030BM

TEXAS INSTRUMENTS CD4030BM XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
$ 0.817
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4030BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-4.19%

CAD Models

Download Texas Instruments CD4030BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.366
$ 0.366
Stock
2,963,872
1,056,946
1,056,946
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
175 ns
175 ns
Low Level Output Current
4.2 mA
360 µA
360 µA
High Level Output Current
-4.2 mA
-3.6 mA
-3.6 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V
Quiescent Current
5 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4030BM.

Related Parts

Texas InstrumentsCD4070BM
XOR Gate CD4000 3V-18V 3.4mA Prop Delay 100ns@15V,50pF SOIC-14 SMD 1.75mm H
Texas InstrumentsCD4070BM96
XOR Gate CD4000 100ns@15V 50pF Push-Pull 3V-18V 3.4mA SOIC-14 SMD Adhesive Mount 1.75mm H
Texas InstrumentsCD4070BMG4
OR XOR CD4070 e4 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4030BM provided by its distributors.

TEXAS INSTRUMENTS CD4030BM XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
no 100ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA XOR (Exclusive OR) CD4000 3.4mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Logic, Ex-Or Gate Quad Hv, 14Soic; Logic Family/Base Number:Cd4030; Logic Type:Xor; Output Current:6.8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4030BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4030BM .