
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | CD4018BPWR | 302 | 3500 | 4h | ||||||||
| Component Stockers USA | CD4018BPWR | 581 | >1wk | |||||||||
| Worldway Electronics | CD4018BPWR | 20,007 | 7 | Tape & Reel | 10h | |||||||
| Esaler Electronic | CD4018BPWR | 4,000 | 26m | |||||||||
| EIS COMPONENTS | CD4018BPWR | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for Texas Instruments CD4018BPWR.
Download Texas Instruments CD4018BPWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments CD4018BPWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments CD4018BPWR.