Texas Instruments CD4066BQDRQ1

Automotive 20-V, 1: 1 (SPST), 4-channel analog switch 14-SOIC -40 to 125
$ 0.634
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BQDRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments CD4066BQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.325
$ 0.325
Stock
452,751
5,390,696
5,390,696
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BQDRQ1.

Related Parts

MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Texas InstrumentsCD4066BM96
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4066BM
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4066BM96G4
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4066BQDRQ1 provided by its distributors.

Automotive 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -40 to 125
4 240Ω SPST(SPST) SOP-14 Analog Switches / Multiplexers ROHS
Signal Switch/Codec/Multiplexer
IC QUAD BILATERAL SWITCH 14SOIC
IC SINGLE CHANNEL CODEC 48-LQFP
SPST, 1 Func, 4 Channel, CMOS, PDSO14
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
CD4066B-Q1 AUTOMOTIVE CMOS QUAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.