Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD40106BM

TEXAS INSTRUMENTS CD40106BM Inverter Gate, Schmitt Trigger, 1 Input, 6.8 mA, 3V to 18V, SOIC-14
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BM.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Farnell

LCSC

TME

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments CD40106BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.228
$ 0.228
Stock
646,684
6,121,178
6,121,178
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
140 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40106BM.

Related Parts

CMOS LOGIC, HEX INVERTER WITH SCHMITT TRIGGER, SOIC-14, PB-FREE
MC14069UBDR2G, HEX, OPEN DRAIN CMOS INVERTER, 3 - 18 V, 14-PIN SOIC
HEX SCHMITT TRIGGER Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD4069UBM96
CD4069 EAR99 4000B Cut Tape (CT) logic gate circuit 50ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD4049UBDW
Buffer Inverter CD4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 2.65mm 4.3mA 24mA 15V

Descriptions

Descriptions of Texas Instruments CD40106BM provided by its distributors.

TEXAS INSTRUMENTS CD40106BM Inverter Gate, Schmitt Trigger, 1 Input, 6.8 mA, 3V to 18V, SOIC-14
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
Texas Instruments inverter, six routes, SOICencapsulation, surface mount
Buffer Inverter Schmitt Trigger 40106 EAR99 4000B logic gate circuit 120ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.6V-10.8V
IC, HEX SCHMITT TRIGGER, CMOS, 14SOIC; Logic Family / Base Number: CD40106; Logic Type: Inverter Schmitt Trigger; Output Current: 6.8mA; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 40106; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 40106; Device Marking: CD40106BM; Logic Function Number: 40106; Logic IC Base Number: 40106; Logic IC Function: Hex Schmitt Trigger; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40106BM .
  • CD40106BM.