Texas Instruments CD4069UBM96

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4069UBM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

Farnell

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-96.23%

CAD Models

Download Texas Instruments CD4069UBM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.203
$ 0.203
Stock
3,185,993
2,660,580
2,660,580
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
110 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4069UBM96.

Related Parts

Texas InstrumentsCD40106BM96G4
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
HEX INVERTER, SOIC-14, INVERTER LOGIC, -0.5 TO +18V, +/- 10MA O/P, 500MW
HEX SCHMITT TRIGGER Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 2500-REEL
Texas InstrumentsCD40106BM96
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD40106BMG4
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4069UBM96 provided by its distributors.

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125
Other Logic ICs; CD4069UBM96; TEXAS INSTRUMENTS; 14; 3 V; Inverter; 18 V
Inverter 6-Element CMOS 14-Pin SOIC T/R
3V 18V SOIC-14 SMD, Adhesive Mount 1.75mm H
6 50ns@15V,50pF 1uA 3V~18V SOP-14 Inverters ROHS
Ic, Hex Inverter, Soic-14; Logic Family/Base Number:Cd4069; Logic Type:Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Family:Cd4000; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4069UBM96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4069UBM96 .