Texas Instruments CD4006BE

TRUE Contains Lead DUAL NEGATIVE EDGE shift register 125C 3V 12000000Hz 19.305mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4006BE.

Texas Instruments

Datasheet8 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments CD4006BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.104
Stock
59,987
78,952
Authorized Distributors
0
1
Case/Package
PDIP
CDIP
Number of Pins
-
14
Logic Function
-
Shift Register
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
400 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments CD4006BE provided by its distributors.

TRUE Contains Lead DUAL NEGATIVE EDGE shift register 125C 3V 12000000Hz 19.305mm
CMOS 18-Stage Static Shift egister 14-PDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.