Texas Instruments CD4002BE

NOR CD4002 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 5.08mm 500mW 3.4mA 3.4mA
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4002BE.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

TME

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.37%

CAD Models

Download Texas Instruments CD4002BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 14.805
$ 14.805
Stock
596,259
79,895
79,895
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
-
-
Number of Inputs
4
-
-
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4002BE.

Related Parts

Texas InstrumentsCD4025BE
NOR GATE; PDIP; NOR LOGIC; 18 V (MAX.); 500 MW @ -55 TO +100C; -55; +125; 20
Texas InstrumentsCD4001BE
CMOS NOR GATE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsCD4078BE
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
NOR XNOR 4077 e3 4000B logic gate circuit 110ns @ 15V 50pF 3.683mm 8.8mA 8.8mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments CD4002BE provided by its distributors.

NOR CD4002 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 5.08mm 500mW 3.4mA 3.4mA
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
Ic, Gate; Logic Family/Base Number:Cd4002; Logic Type:Nor; Output Current:6.8Ma; No. Of Inputs:4; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:Cd4000; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4002BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4002BE .
  • CD4002BE..