Texas Instruments CD4002BF

NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
$ 14.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4002BF.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD4002BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.805
$ 0.343
$ 0.343
Stock
79,895
597,620
597,620
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
-
2
2
Number of Inputs
-
4
4
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4001BF
90ns@ 15V,50pF 1 2 4 4 3V 18V 6.8mA NOR Gate CD4000 6.8mA CDIP-14 5.08mm
Texas InstrumentsCD4025BF3A
CMOS NOR Gates / NOR Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube
Texas InstrumentsCD4001BF3A
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE CDIP14

Descriptions

Descriptions of Texas Instruments CD4002BF provided by its distributors.

NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
Military 2-ch, 4-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125
NOR Gate 2-Element 4-IN CMOS 14-Pin CDIP Tube
CD4002B-MIL CMOS DUAL 4-INPUT NO / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.