Texas Instruments CD4025BE

Nor Gate; PDIP; Nor Logic; 18 V (max.); 500 Mw @ -55 to +100C; -55; +125; 20
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4025BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

HQonline

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+16.52%

CAD Models

Download Texas Instruments CD4025BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 60.23
$ 60.23
Stock
543,878
103,656
103,656
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
-
-
Number of Inputs
3
-
-
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4025BE.

Related Parts

Texas InstrumentsCD4001BE
CMOS NOR GATE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsCD4002BE
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsCD4078BE
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT XNOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD4025BE provided by its distributors.

NOR GATE; PDIP; NOR LOGIC; 18 V (MAX.); 500 MW @ -55 TO +100C; -55; +125; 20
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
90ns@ 15V,50pF Push-pull type 1 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Ic, Gate; Logic Family/Base Number:Cd4025; Logic Type:Nor; Output Current:6.8Ma; No. Of Inputs:3; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:Cd4000; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4025BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4025 BE
  • CD4025BE .
  • CD4025BE.
  • CD4025BE..