Texas Instruments CD4001BPWRG4

90NS@ 15V, 50PF Cmos 1 2 4 4 3V 18V 3.4MA Nor Gate CD4000 3.4MA TSSOP-14 , 5MM*4.4MM*1.15MM
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4001BPWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4001BPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.259
$ 0.259
Stock
185,174
512,156
512,156
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4001BPWRG4.

Descriptions

Descriptions of Texas Instruments CD4001BPWRG4 provided by its distributors.

90ns@ 15V,50pF CMOS 1 2 4 4 3V 18V 3.4mA NOR Gate CD4000 3.4mA TSSOP-14 , 5mm*4.4mm*1.15mm
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDSO14
IC GATE NOR 4CH 2-INP 14-TSSOP
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.