Texas Instruments CD4077BE

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BE.

Farnell

Datasheet29 pages12 years ago

Texas Instruments

element14 APAC

element14

Newark

Inventory History

3 month trend:
-2.12%

CAD Models

Download Texas Instruments CD4077BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4077BE.

Related Parts

Texas InstrumentsCD4001BE
CMOS NOR GATE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
Texas InstrumentsCD4001BEE4
CMOS Quad 2-Input NOR Gate 14-PDIP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT XNOR GATE PDIP14
Texas InstrumentsCD4001UBE
TEXAS INSTRUMENTS CD4001UBE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14

Descriptions

Descriptions of Texas Instruments CD4077BE provided by its distributors.

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125
Ic, Logic, Ex-Nor Gate Quad, 14Dip; |Texas Instruments CD4077BE
XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIN LINE14
Texas Instruments Logic Gates, XNOR Gate, Through-hole, 4individual, 2Input, 14Pin
Logic, CMOS; CMOS; 0.5 to 20 V; 5 pF (Typ.); CMOS, 14 PDIP, -55 degC
IC, LOGIC, EX-NOR GATE QUAD, 14DIP; Logic Family / Base Number: CD4077; Logic Type: XNOR; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4077; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 4077; Logic IC Function: Quad Exclusive-NOR Gate; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4077 BE
  • CD4077BE .
  • CD4077BE.
  • CD4077BE..