onsemi MC14538BCPG

Cmos Logic, 2 Precision Retriggerable/resettable Mono-vibrator, PDIP-16, Pb-free
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14538BCPG.

IHS

Datasheet14 pages13 years ago

Augswan

element14

Farnell

_legacy Avnet

CAD Models

Download onsemi MC14538BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.038
$ 1.038
Stock
234,647
223,341
223,341
Authorized Distributors
1
4
4
Frequency
-
-
-
Propagation Delay
600 ns
100 ns
100 ns
Rise Time
20 ns
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC Automotive 16-Pin PDIP Tube
Texas InstrumentsCD4585BE
Amplifier; Comparator, 4-Bit Magnitude; 20 V; 500 mW; PDIP
Texas InstrumentsCD40175BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsCD4013BE
CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
ENCODER, PDIP-16, CMOS LOGIC, -0.5 TO +18.0V, +/- 10MA O/P, 500MW, -55, +125
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi MC14538BCPG provided by its distributors.

CMOS LOGIC, 2 PRECISION RETRIGGERABLE/RESETTABLE MONO-VIBRATOR, PDIP-16, PB-FREE
Multivibrator Logic IC; Logic Type:Dual Precision Retriggerable/Resettable Monostable Multivibrator; Logic Family:4000 CMOS; Logic Base Number:14538; Rise Time:40ns; Fall Time, tf:40ns; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes
IC, 4000 CMOS, 4538, DIP16, 15V; Multivibrator Type:Dual Retriggerable Monostable; Output Current:-8.8mA; Propagation Delay:300ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:14538; Device Marking:MC14538BCPG; Fall Time tf:20ns; IC Generic Number:4538; Logic Function Number:14538; Logic IC Base Number:4538; Logic IC Family:4000 CMOS; Logic IC Function:Dual Monostable Multivibrator; No. of Gates:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Rise Time:20ns; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd