Texas Instruments CC3200R1M1RGC

Mcu, CORTEX-M4, 80MHZ, VQFN-64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3200R1M1RGC.

Texas Instruments

Datasheet69 pages11 years ago

Newark

Farnell

CAD Models

Download Texas Instruments CC3200R1M1RGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.38
$ 8.38
Stock
110,169
373,585
373,585
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
-
ARM
ARM
Data Bus Width
-
-
-
Max Frequency
-
80 MHz
80 MHz
Number of I/Os
27
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
-
ROMless
ROMless
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.1 V
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
I2C
I2C

Descriptions

Descriptions of Texas Instruments CC3200R1M1RGC provided by its distributors.

MCU, CORTEX-M4, 80MHZ, VQFN-64
IC MCU 128KB ARM CORTEX 64VQFN
Network Proc 1.85V/3.3V 80MHz 64-Pin VQFN EP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.