Texas Instruments CC2640R2FRGZT

New Simplelink Bluetooth Low E / Bluetooth V4.2 (BLE)/V5.0 Smart Soc 3MBPS 48-PIN VQFN Ep T/r
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2640R2FRGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.86%

CAD Models

Download Texas Instruments CC2640R2FRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 2.9
$ 2.9
Stock
240,977
969,424
969,424
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
2.4 GHz
2.4 GHz
Number of I/Os
31
-
-
Interface
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
Memory Type
FLASH
-
-
Memory Size
128 kB
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments CC2640R2FRGZT provided by its distributors.

NEW SIMPLELINK BLUETOOTH LOW E / Bluetooth v4.2 (BLE)/v5.0 SMART SOC 3Mbps 48-Pin VQFN EP T/R
SIMPLELINK BLUETOOTH LOW ENERGY WIRELESS MCU Telecom Circuit, 1-Func, PQCC48
MCU, 16BIT, CORTEX-M3, 48MHZ, VQFN-48
2Mbps Bluetooth 2.4GHz I2C,I2S,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
MCU, 16BIT, CORTEX-M3, 48MHZ, VQFN-48; Gamme de produit: SimpleLink Family CC264x Series Microcontrollers; Architecture: ARM Cortex-M3; Taille du Coeur du Microcontrôleur: 32bit; Taille de mémoire programme: 128KB; Taille mé
Mcu, 16Bit, Cortex-M3, 48Mhz, Vqfn-48; Product Range:Simplelink Family Cc264X Series Microcontrollers; Architecture:Arm Cortex-M3; Mcu Core Size:32Bit; Program Memory Size:128Kb; Ram Memory Size:20Kb; Cpu Speed:48Mhz; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2640R2FRGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2640R2FRGZT .