Microchip SST12LF02-QXCE

IC AFE WLAN 11B/G/N 16XQFN / RF Front End 2.4GHz 802.11b/g/n 16-QFN (3x3)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST12LF02-QXCE.

TME

Datasheet2 pages26 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download Microchip SST12LF02-QXCE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCC2595RGTT
RF Front-End Transmit Power Amplifier for 2.4GHz ISM Band Systems 16-VQFN -40 to 85
SST Series 2.4 to 2.5 GHz 3.3 V 200 mA IC 802.11 b/g/n RF Amplifier - QFN-12EP
RF Amp Chip Single Gain Amp 2.484GHz 3.6V 12-Pin XQFN EP
MicrochipSST11LP12-QCF
SST Series 4.9 - 5.8 GHz 3.3 V 400 mA IC 802.11a RF Power Amplifier - QFN-16
Analog DevicesHMC605LP3ETR
RF Amp Chip Single Low Noise Amp 2700MHz 8V 16-Pin QFN T/R
Silicon LabSI4356-B1A-FM
RF Receiver FSK/OOK 2.5V/3.3V 20-Pin QFN EP Tray

Descriptions

Descriptions of Microchip SST12LF02-QXCE provided by its distributors.

IC AFE WLAN 11B/G/N 16XQFN / RF Front End 2.4GHz 802.11b/g/n 16-QFN (3x3)
IC, RF IC, 20 dB, 2.4GHz to 2.5GHz, QFN-16, FULL REEL
SST12LF02 Series 2.4 GHz WLAN 11b/g/n FEM PA+SP3T Power Amplifier - XQFN-16
FEM, WLAN 11B/G/N, PA+SP3T, 16UQFN; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Gain: 29dB; Noise Figure Typ: -; RF IC Case Style: QFN; No. of Pins: 16Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST12LF02QXCE