Texas Instruments CC2595RGTR

RF Front-End Transmit Power Amplifier for 2.4GHz ISM Band Systems 16-VQFN -40 to 85
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2595RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago

Augswan

Inventory History

3 month trend:
+113%

CAD Models

Download Texas Instruments CC2595RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.342
Stock
290,368
165,015
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Frequency
2.4 GHz
2.4 GHz
P1dB
-
-
Gain
25 dB
25 dB
Noise Figure
-
-
Test Frequency
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Operating Supply Current
98 mA
98 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2595RGTR.

Related Parts

Skyworks SolutionsSE2433T-R
IC RF AMP ISM 2.4GHZ 12QFN / RF Amplifier IC ISM 2.4GHz ~ 2.48GHz 12-QFN (2.5x2)
Analog DevicesHMC605LP3ETR
RF Amp Chip Single Low Noise Amp 2700MHz 8V 16-Pin QFN T/R
Skyworks SolutionsSE2598L-R
RF Amp Chip Single Power Amp 2.5GHz 3.6V 16-Pin QFN EP T/R
Skyworks SolutionsSE2597L-R
3.6V 2.5GHz 250mA 28dB 3V~3.6V 2.4GHz~2.5GHz 802.11b/g/n 1 3V 2.4GHz,2.5GHz QFN SMD mount

Descriptions

Descriptions of Texas Instruments CC2595RGTR provided by its distributors.

RF Front-End Transmit Power Amplifier for 2.4GHz ISM Band Systems 16-VQFN -40 to 85
RF Front-End Transmit Power Amplifier 16-Pin QFN T/R
3.6V Bluetooth, Zigbee® 2V 2.4GHz-2.4835GHz QFN SMD 950μm H
PA RF Front End 16-Pin VQFN EP T/R
SPECIALTY TELECOM CIRCUIT PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.