Texas Instruments CC1150RST

RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1150RST.

Texas Instruments

Datasheet68 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages16 years ago
Datasheet7 pages19 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

element14 APAC

Verical

CAD Models

Download Texas Instruments CC1150RST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
Stock
110,678
279,875
Authorized Distributors
0
1
Case/Package
QFN
VQFN EP
Number of Pins
16
16
Frequency
928 MHz
928 MHz
Data Rate
500 kbps
500 kbps
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
28.1 mA
28.1 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1150RST.

Related Parts

Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Silicon LabSI4455-C2A-GM
RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4355-B1A-FM
RF Receiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments CC1150RST provided by its distributors.

RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP Tube
Highly Integrated Multichannel RF Transmitter Designed for Low-Power Wireless Applications 16-VQFN -40 to 85
-30dBm~10dBm 2-FSK,ASK,GFSK,MSK,OOK 315MHz 2V,3.6V 915MHz 500Kbps PCB,Surface Mount 1.6V,1.8V QFN PCBinstall,SMD mount 4mm*4mm*850μm
RF Embedded Transceiver IC; Frequency Band Range:300 to 928MHz; Frequency Band Type:ISM / SRD; Data Rate Max:500Kbps; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:16-QFN; No. of Pins:16 ;RoHS Compliant: Yes
TRANSMITTER, CC1150, LO POWER, QFN16; Transmitting Current:15.9mA; Data Rate:500Kbps; Frequency Range:300MHz to 348MHz / 400MHz to 464MHz / 800MHz to 928MHz; Modulation Type:ASK, FSK, GFSK, MSK, OOK; Output Power:10dBm; RF IC Case Style:QFN; No. of Pins:16; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); 3rd Order Intercept Point:-41.2dBm; Base Number:1150; Frequency Max:928MHz; Frequency Min:800MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.