Texas Instruments CC2564RVMT

Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
$ 6.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2564RVMT.

Texas Instruments

Datasheet47 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet50 pages12 years ago
Datasheet47 pages13 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2564RVMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.238
$ 6.301
Stock
109,295
311,804
Authorized Distributors
3
1
Case/Package
QFN
VQFN
Number of Pins
76
76
Frequency
2.4 GHz
2.4 GHz
Data Rate
4 Mbps
4 Mbps
Interface
UART
I2S, UART
Current - Receiving
41.2 mA
41.2 mA
Current - Transmitting
41.2 mA
41.2 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
4.8 V
4.8 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
2Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,USART QFN-64-EP(9x9) RF Transceiver ICs ROHS
IC RF TXRX+MCU 802.15.4 64VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad
2Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,USART QFN-64-EP(9x9) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2564RVMT provided by its distributors.

Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
95dBm 2.402GHz 4.8V 2.48GHz 4Mbps I2S,UART 2.2V QFN,VQFN(EP) 900¦Ìm
Bluetooth Class 1.5 4Mbps 76-Pin VQFN EP T/R
BLUETOOTH SMART READY CONTROLLER, VQFN-76
BLUETOOTH CONTROLLER VQFN-76, FULL REEL
CC2564 DUAL-MODE BLUETOOTH CONT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.