Texas Instruments CC2511F8RSPR

2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2511F8RSPR.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet245 pages13 years ago
Datasheet244 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet28 pages20 years ago

Mouser

Newark

CAD Models

Download Texas Instruments CC2511F8RSPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.937
Stock
81,892
65,503
Authorized Distributors
0
3
Case/Package
QFN
QFN
Number of Pins
36
36
Frequency
-
-
Data Rate
500 kbps
500 kbps
Interface
SPI, UART
SPI, USART, USB
Current - Receiving
17.1 mA
22.9 mA
Current - Transmitting
16 mA
26 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2511F8RSPR.

Related Parts

Texas InstrumentsCC2511F32RSP
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2511F16RSP
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface
MicrochipMRF24J40-I/ML
Rf Transceiver, Zigbee, 2.4Ghz-2.483Ghz; |Microchip Technology MRF24J40-I/ML
IEEE 802.15.4™ 2.4 GHz RF Transceiver | IC RF TXRX+MCU 802.15.4 40VFQFN
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2511F8RSPR provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN
RF AND BASEBAND CIRCUIT; Temperature Grade: OTHER; Terminal Form: NO LEAD; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE;
RF/ IF Transmitters & Receiver IC; Transmitting Current:26mA; Data Rate:500Kbps; Frequency Range:2400MHz to 2483.5MHz; Modulation Type:FSK, GFSK, MSK; RF IC Case Style:QFN; No. of Pins:36; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.