Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2511F16RSP

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2511F16RSP.

Newark

Datasheet245 pages11 years ago
Datasheet245 pages11 years ago

Texas Instruments

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2511F16RSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 3.88
Stock
343,304
289,807
Authorized Distributors
3
2
Case/Package
QFN
VQFN EP
Number of Pins
36
36
Frequency
-
-
Data Rate
-
500 kbps
Interface
SPI, USART, USB
SPI, UART
Current - Receiving
22.9 mA
17.1 mA
Current - Transmitting
26 mA
16 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2511F16RSP.

Related Parts

Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2511F8RSP
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN -40 to 85
Texas InstrumentsCC2510F8RSP
2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN
IC RF TXRX+MCU ISM>1GHZ 40VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad
MicrochipMRF24J40-I/ML
MICROCHIP - MRF24J40-I/ML - RF TRANSCEIVER, 2.405GHZ TO 2.480GHZ, QFN40
IEEE 802.15.4™ 2.4 GHz RF Transceiver | IC RF TXRX+MCU 802.15.4 40VFQFN

Descriptions

Descriptions of Texas Instruments CC2511F16RSP provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface
RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN36
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
1dBm 15.5mA~26mA General ISM > 1GHz 14.7mA~22.9mA 2FSK,GFSK,MSK 2.4GHz 3.6V 2.4835GHz 500Kbps I²S,SPI,USART,USB 103dBm 3V QFN SMD mount 6.1mm*6.1mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.