Texas Instruments CC2511F32RSPR

I2S, Spi, Usart, Usb QFN-36-EP(6X6) Rf Transceiver Ics Rohs
$ 4.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2511F32RSPR.

Newark

Datasheet245 pages11 years ago
Datasheet245 pages10 years ago
Datasheet244 pages13 years ago

Texas Instruments

Arrow Electronics

Mouser

Augswan

Inventory History

3 month trend:
+26.68%

CAD Models

Download Texas Instruments CC2511F32RSPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.939
$ 6.425
Stock
297,588
1,133,298
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
36
36
Frequency
-
-
Data Rate
500 kbps
500 kbps
Interface
SPI, USART, USB
SPI, UART
Current - Receiving
22.9 mA
17.1 mA
Current - Transmitting
26 mA
16 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2511F32RSPR.

Related Parts

MicrochipMRF24J40-I/ML
Rf Transceiver, Zigbee, 2.4Ghz-2.483Ghz; |Microchip Technology MRF24J40-I/ML
CYPRESS SEMICONDUCTOR CYRF6936B-40LTXC 8 Bit Microcontroller, 40 Pins, QFN
RF Transceiver GFSK 3.3V 40-Pin QFN EP Tray
RF Transceiver GFSK 3.6V 40-Pin QFN Tray
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515

Descriptions

Descriptions of Texas Instruments CC2511F32RSPR provided by its distributors.

I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
1dBm 15.5mA~26mA General ISM > 1GHz 14.7mA~22.9mA 2FSK,GFSK,MSK 3.6V 500Kbps I²S,SPI,USART,USB 103dBm 3V QFN SMD mount 6mm(Length)*6mm(width)
RF/ IF Transmitters & Receiver IC; Transmitting Current:26mA; Data Rate:500Kbps; Frequency Range:2400MHz to 2483.5MHz; Modulation Type:FSK, GFSK, MSK; RF IC Case Style:QFN; No. of Pins:36; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.