Texas Instruments CC2431ZRTCR

System-on-Chip (SoC) Solution for ZigBee/IEEE 802.15.4 Wireless Sensor Network 48-VQFN -40 to 85
$ 5.603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2431ZRTCR.

Newark

Datasheet16 pages13 years ago
Datasheet16 pages11 years ago

Texas Instruments

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.603
$ 12.088
Stock
225,110
92,021
Authorized Distributors
2
2
Case/Package
VQFN EP
QFN
Number of Pins
48
48
Frequency
-
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
SPI, USART
-
Current - Receiving
27 mA
27 mA
Current - Transmitting
27 mA
27 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2431ZRTCR.
Reference Designs

Related Parts

Texas InstrumentsCC2430F32RTCR
RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48
Texas InstrumentsCC2430F64RTC
RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN48
Texas InstrumentsCC2430F128RTCR
802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tape and Reel

Descriptions

Descriptions of Texas Instruments CC2431ZRTCR provided by its distributors.

System-on-Chip (SoC) Solution for ZigBee/IEEE 802.15.4 Wireless Sensor Network 48-VQFN -40 to 85
802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tape and Reel
IC RF TXRX+MCU 802.15.4 48-VFQFN
SOC CC243x 8051 48-Pin VQFN EP T/R
IC SOC 802.15.4 SENSR NET 48VQFN
RF Embedded Transceiver IC; Receiving Current:27mA; Transmitting Current:27mA; Data Rate:250Kbps; Frequency Range:2400MHz to 2483.5MHz; Modulation Type:DSSS; RFID IC Type:QLP; No. of Pins:48; Supply Voltage Range:2V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.