Texas Instruments CC1120EMK-868-915

Evaluation Module Kit For 169MHz Evaluate The Performance Of The Perfomance Line RF-IC
$ 118.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1120EMK-868-915.

Farnell

Datasheet3 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-3.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCC1111EMK868-915
CC1111F16/CC1111F32/CC1111F8 Application Processor and SOC Evaluation Board
Texas InstrumentsCC1121EMK-868-915
CC1121 868MHz-915MHz RF Transceiver Evaluation Module Kit
Texas InstrumentsCC1175EMK-868-915
CC1175 Evaluation Module Kit 868-915MHz
NXP SemiconductorsTWR-12311-NA
MC12311 Application Processor and SOC Development Tool 960MHz CPU 2KB RAM 32KB Flash
NXP SemiconductorsTWR-12311-KIT-NA
MC12311 Application Processor and SOC Development Kit 0.032768MHz/32MHz CPU 2KB RAM 32KB Flash
MicrochipAC164138-2
Mrf89Xam9A Pictail/Pictail Plus Daughter Board Wsg Tools |Microchip Technology AC164138-2

Descriptions

Descriptions of Texas Instruments CC1120EMK-868-915 provided by its distributors.

Evaluation Module Kit For 169MHz Evaluate The Performance Of The Perfomance Line RF-IC
CC1120 Evaluation Module Kit 868-915MHz
RF Development Tools CC1120 Eval Mod Ki
EVALUATION BOARD, CC1120 RF TRANSCEIVER
Rf Transceiver, Evaluation Module; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Cc1120; Kit Application Type:Wireless Connectivity; Application Sub Type:Rf Transceiver; Kit Contents:2 Cc1120 Evaluation Modules, 2 Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1120EMK-868-915

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1120EMK-868-915 .
  • CC1120EMK-868-915.