Microchip AC164138-2

Mrf89Xam9A, Txrx, Daughter Board; |Microchip Technology AC164138-2
$ 66.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AC164138-2.

Electro Sonic

Datasheet21 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas Instruments430BOOST-CC110L
RF Development Tools CC110L RF Booster Pack
Texas InstrumentsCC1175EMK-868-915
CC1175 Evaluation Module Kit 868-915MHz
NXP SemiconductorsTWR-12311-NA
MC12311 Application Processor and SOC Development Tool 960MHz CPU 2KB RAM 32KB Flash
Analog DevicesEVAL-ADF7020DBZ1
BOARD EVAL ADF7020 902-928MHZ / - ADF7020D Transceiver, ASK 902MHz ~ 928MHz Evaluation Board
Analog DevicesEVAL-ADF7021-VDB2Z
High Performance, Narrow-Band Transceiver IC
Analog DevicesEVAL-ADG936REBZ
Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT

Descriptions

Descriptions of Microchip AC164138-2 provided by its distributors.

Mrf89Xam9A, Txrx, Daughter Board; |Microchip Technology AC164138-2
MRF89XAM9A PICtail/PICtail Plus Daughter Board
MRF89XAM9A RF Transceiver Development Board
MRF89XAM9A, TXRX, DAUGHTER BOARD; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18F; Silicon Family Name:PIC18FxxJxx; For Use With:Development Boards like DM183032 and DM240001; Kit Contents:MRF89XAM8A PICtail / PICtail Plus Daughter Board; Features:MRF89XAM9A Ultra Low Power Transceiver Module-915MHz; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.