Texas Instruments CC1120EMK-169

Evaluation Module Kit For 169MHz Evaluate The Performance Of The Perfomance Line RF-IC
$ 119.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1120EMK-169.

Farnell

Datasheet3 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-8.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MicrochipRN-41-EK
Bluetooth / 802.15.1 Development Tools Class1 BT Eval Kit For RN-41
MicrochipRN-XV-EK1
Evaluation Kit for the RN-XV Series of Wi-Fi Modules
Texas InstrumentsCC2533EMK
Development Boards & Kits - Wireless CC2533 Eval Mod Kit
Texas InstrumentsCC1111EMK868-915
CC1111F16/CC1111F32/CC1111F8 Application Processor and SOC Evaluation Board
Texas InstrumentsCC1121EMK-868-915
CC1121 868MHz-915MHz RF Transceiver Evaluation Module Kit
Silicon LabAMW004-E03
MACKEREL: Evaluation board for the AMW004

Descriptions

Descriptions of Texas Instruments CC1120EMK-169 provided by its distributors.

Evaluation Module Kit For 169MHz Evaluate The Performance Of The Perfomance Line RF-IC
CC1120 Evaluation Module Kit 169MHz
EVALUATION BOARD, CC1120 RF TRANSCEIVER
Rf Transceiver, Evaluation Module; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Cc1120; Kit Application Type:Wireless Connectivity; Application Sub Type:Rf Transceiver; Kit Contents:2 Cc1120 Evaluation Modules, 2 Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1120EMK-169

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1120EMK-169 .
  • CC1120EMK-169.
  • CC1120EMK169