Texas Instruments BUF07703PWP

6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
$ 0.804

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF07703PWP.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.804
$ 0.791
Stock
347,087
326,886
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
6
6
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.7 mA
1.7 mA

Related Parts

Texas InstrumentsBUF06703PWR
5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
Texas InstrumentsBUF06703PW
IC AMP TFT-LCD 16TSSOP / Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP
Texas InstrumentsBUF07702PWPR
6 Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP
Analog DevicesAD8560ACP-REEL7
Op Amp Quint Buffer Amplifier R-R I/O ±8V/16V 16-Pin LFCSP EP T/R
Video Amplifier, 6-Channel (Triple SD, Triple Selectable SD/HD)
74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14

Descriptions

Descriptions of Texas Instruments BUF07703PWP provided by its distributors.

6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
OP Amp Hex GP R-R O/P 16V 20-Pin HTSSOP EP Tube
Rail to Rail 800KHz HTSSOP-20 SMD mount 1.05mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:6; Gain Bandwidth -3db:0.8MHz; Slew Rate:1V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:20-HTSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.