Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACT14SC

74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT14SC.

onsemi

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT14SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.154
$ 0.154
Stock
187,626
998,070
998,070
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Decoder, Demux, Inverter, Schmitt Trigger
Buffer, Decoder, Demux, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
12.5 ns
12.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
MC74ACT05 Series 4.5 to 5.5 V Hex Inverter w/ Open-Drain Outputs - SOIC-14
Buffer Inverter 74VHCT04 74VHCT Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 218.3mg 8mA 8mA 2V

Descriptions

Descriptions of onsemi 74ACT14SC provided by its distributors.

74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14;
Hex Schmitt Trigger Rohs Compliant: Yes |Onsemi 74ACT14SC.
Buffer Inverter Schmitt Trigger 74ACT14 EAR99 74ACT logic gate circuit 10ns @ 5V 50pF 1.5mm 24mA 24mA 2V
yes 10ns@ 5V,50pF Schmitt trigger 6 6 6 4.5V 5.5V 24mA Inverter ACT 24mA SOIC-14 SMD mount 1.75mm(height)
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT14SC .
  • 74ACT14SC.