Texas Instruments BUF07702PWPR

6 Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF07702PWPR.

Texas Instruments

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF07702PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.915
Stock
421,493
232,078
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
6
6
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.5 mA
2.5 mA

Related Parts

Texas InstrumentsBUF07703PWPR
6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
Texas InstrumentsBUF07703PWP
6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
Texas InstrumentsBUF06703PWR
5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
Analog DevicesAD8560ACP-REEL7
Op Amp Quint Buffer Amplifier R-R I/O ±8V/16V 16-Pin LFCSP EP T/R
74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
onsemi74ACT14SC
74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14

Descriptions

Descriptions of Texas Instruments BUF07702PWPR provided by its distributors.

6 Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP
Rail to Rail 16V 1MHz HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
OP Amp Hex GP R-R O/P 16V 20-Pin HTSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:6; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:20-HTSSOP; No. of Pins:20; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.