Texas Instruments BUF07702PWP

MULTI-CHANNEL LCD GAMMA CORRECTION BUFFER Buffer Amplifier, 1 Func, PDSO20
$ 0.915

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF07702PWP.

Texas Instruments

Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.915
$ 0.791
Stock
218,983
391,831
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
6
6
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.5 mA
2.5 mA

Related Parts

Texas InstrumentsBUF07703PWPR
6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
Texas InstrumentsBUF07703PWP
6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
Texas InstrumentsBUF06703PWR
5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
Analog DevicesAD8560ACP-REEL7
Op Amp Quint Buffer Amplifier R-R I/O ±8V/16V 16-Pin LFCSP EP T/R
74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
onsemi74ACT14SC
74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14

Descriptions

Descriptions of Texas Instruments BUF07702PWP provided by its distributors.

MULTI-CHANNEL LCD GAMMA CORRECTION BUFFER Buffer Amplifier, 1 Func, PDSO20
3.7mA 16V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
IC GAMMA BUFFER 6CHAN 20HTSSOP
GAMMA VOLTAGE GENERATOR WITH TWO PROGRAMMABLE VCOM CHANNELS
IC 6CH GAMMA CRRCT BUFF 20HTSSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:6; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:20-HTSSOP; No. of Pins:20; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.