Texas Instruments THS7364IPW

Rail to Rail 2.7V 5V 9.5MHz Integrated Filter Amplifier TSSOP-20 SMD mount
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7364IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7364IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.23
Stock
496,734
441,104
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
6
6
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
24.5 mA
24.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS7368IPW
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7368IPWR
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7365IPWR
6-Channel Video Amplifier with 3-SD and 3-HD 6th-Order Filters and 6-dB 20-TSSOP -40 to 85
Video Amplifier, 6-Channel (Triple SD, Triple Selectable SD/HD)
74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of Texas Instruments THS7364IPW provided by its distributors.

Rail to Rail 2.7V 5V 9.5MHz Integrated Filter Amplifier TSSOP-20 SMD mount
6-Ch Video Amp w/ 3-SD & 3-Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Video Amp Hex 5V 20-Pin TSSOP Rail
THS7364 6-CH VIDEO AMP W/ 3-SD &

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.