Texas Instruments BQ771807DPJR

IC BATT PROT LI-ION 2-5CEL 8WSON / Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ771807DPJR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments BQ771807DPJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.779
Stock
1,072,218
376,864
Authorized Distributors
5
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments BQ771807DPJR provided by its distributors.

IC BATT PROT LI-ION 2-5CEL 8WSON / Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85
Battery Protection Li-Ion -0.3V to 30V 8-Pin WSON EP T/R
ACTIVE (Last Updated: 3days ago) DUAL Tape & Reel (TR) e4 battery management 0.002mA 25V 3mm -40C~110C TA
-0.3V 3V 30V 25V Battery Protection SON , 750¦Ìm
DFN-8(3x4) Battery Management ICs ROHS
Overvoltage Protection Device Li-Ion 8-Pin WSON T/R
OVP=4.45V, Hyst=300mV, Del=3s, CMOS AH
BQ7718 FAMILY 2-5S OVERVOLTAGE P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.