Texas Instruments BQ7694000DBT

9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
$ 3.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7694000DBT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments BQ7694000DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.747
$ 3.74
Stock
400,592
572,486
Authorized Distributors
3
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
3.6 V
-
Min Output Voltage
0 V
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Cut Tape
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsBQ7694003DBT
9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
Texas InstrumentsBQ7694006DBT
9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
Texas InstrumentsBQ7694002DBT
9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
Analog DevicesMAX11080IUU+
Tube 8542.39.00.01 MAX11080 ANALOG CIRCUIT battery management 50nA 72V -40C~85C TA

Descriptions

Descriptions of Texas Instruments BQ7694000DBT provided by its distributors.

9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
IC BATT MON MULTI 9-15C 44TSSOP / Battery Battery Monitor IC Multi-Chemistry 44-TSSOP
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 44-Pin TSSOP Tube
ACTIVE (Last Updated: 4days ago) DETECTION THRESHOLD VOLTAGE= 0.7V DUAL Tube battery management 130muA 3.6V 4.4mm -40C~85C TA
BATT GAS GAUGE, LI-ION, 25V, TSSOP-44; Fonction de gestion de batterie: Jauge de carburant, Moniteur d'état; Type de pile: LiFePO4, Li-Ion, Li-Pol; Tension, alimentation min.: 6V; Tension, alimentation max..: 25V; Type de bo
Batt Gas Gauge, Li-Ion, 25V, Tssop-44; Battery Management Function:fuel Gauge, Status Monitor; Battery Type:lifepo4, Li-Ion, Li-Pol; Supply Voltage Min:6V; Supply Voltage Max:25V; Battery Ic Case Style:tssop; No. Of Pins:44Pins; Ic Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ7694000DBT .