Texas Instruments BQ50002RHBT

Wireless Charging ICs Wireless Power Transmitter Analog Front End 32-VQFN -40 to 125
$ 2.365
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ50002RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-93.33%

CAD Models

Download Texas Instruments BQ50002RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.365
$ 1.488
Stock
266,521
352,895
Authorized Distributors
1
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
1.5 mA
1.5 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ50002RHBT.

Related Parts

Texas InstrumentsTLC59116FIRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
Texas InstrumentsTLC59116IRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85
Texas InstrumentsBQ4050RSMR
1-4 series CEDV battery fuel (gas) gauge 32-VQFN -40 to 85
AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32
STMicroelectronicsSTLUX325A
5.5 V Digital Controller for Lighting and Power Conversion Application -VFQFPN32
STMicroelectronicsL6229Q
DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS

Descriptions

Descriptions of Texas Instruments BQ50002RHBT provided by its distributors.

Wireless Charging ICs Wireless Power Transmitter Analog Front End 32-VQFN -40 to 125
4.5V 3V 5.5V Wireless power transmitter QFN SMD mount,glue mount
Single Mode Wireless Power Transmitter Medical 32-Pin VQFN EP
Wireless Power Transmitter AFE 5V 32-Pin VQFN T/R
Power Supply Support Circuit, Fixed, 1 Channel, PQCC32
IC WIRELESS TRANSMITTER 32VQFN
BQ50002 WIRELESS POWER TRANSMITT
WIRELESS POWER TRANSMITTER, VQFN-32; Wireless Charging IC Type: Transmitter; Wireless Power Standard: WPC 1.2 Compliant; Power Level: -; Operating Temperature Range: -40°C to 125°C; IC Package Type: VQFN; No. of Pins: 32Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ50002RHBT .