Texas Instruments BQ50002RHBR

4.5V 3V 5.5V Wireless power transmitter QFN SMD mount,glue mount 950μm(height)
$ 1.488
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ50002RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ50002RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.488
$ 2.365
Stock
354,301
286,521
Authorized Distributors
3
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
1.5 mA
1.5 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ50002RHBR.

Descriptions

Descriptions of Texas Instruments BQ50002RHBR provided by its distributors.

4.5V 3V 5.5V Wireless power transmitter QFN SMD mount,glue mount 950μm(height)
Wireless Power Transmitter Analog Front End 32-VQFN -40 to 125
Single Mode Wireless Power Transmitter Medical 32-Pin VQFN EP
IC WIRELESS TRANSMITTER 32VQFN
BQ50002 Tape & Reel (TR) Surface Mount Wireless Power Transmitter pmic power management device 5mm 5V -40C~125C 1.5mA
Professional Power Management (PMIC)
BQ50002 WIRELESS POWER TRANSMITT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.